Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $1.640 ($1.886)500+ $1.220 ($1.403)1500+ $1.200 ($1.380) | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 40V | 40V | 40V | 30A | 0.0077ohm | 30A | 30A | 0.0077ohm | Surface Mount | 0.0077ohm | 10V | PowerPAK SO | 2V | 8Pins | 48W | 48W | 48W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.900 ($4.485)500+ $3.560 ($4.094)1000+ $3.360 ($3.864) | Min: 100 / Mult: 1 | Complementary N and P Channel, N Channel | Complementary N and P Channel, N Channel | 200V | 200V | 200V | 30A | 0.0077ohm | 30A | 30A | 0.0077ohm | Surface Mount | 0.0077ohm | 10V | - | 3V | 10Pins | 60W | 60W | 60W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 |