Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.786 ($0.9039)500+ $0.630 ($0.7245)1000+ $0.573 ($0.659)5000+ $0.571 ($0.6566) | Min: 100 / Mult: 1 | P Channel | P Channel | - | 12V | 12V | 2.5A | 0.09ohm | - | 2.5A | - | Surface Mount | 0.09ohm | 4.5V | SuperSOT | 700mV | 6Pins | 960mW | - | 960mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $2.180 ($2.507)500+ $1.790 ($2.0585)1000+ $1.470 ($1.6905)5000+ $1.470 ($1.6905) | Min: 100 / Mult: 1 | N Channel | N Channel | 80V | 80V | 80V | 3.4A | 0.09ohm | 3.4A | 3.4A | 0.09ohm | Surface Mount | 0.09ohm | 10V | SOP | 2.5V | 8Pins | 2W | 2W | 2W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.571 ($0.6566)500+ $0.479 ($0.5508)1000+ $0.416 ($0.4784)5000+ $0.388 ($0.4462) | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 2.2A | 0.09ohm | 2.2A | 2.2A | - | Surface Mount | - | 4.5V | TSOP | 1.25V | 6Pins | 960mW | 960mW | 960mW | 150°C | - | - |