Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.690 | $12.69 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.690 ($14.5935) |
| 10+ | $9.750 ($11.2125) |
| 25+ | $9.010 ($10.3615) |
| 50+ | $8.620 ($9.913) |
| 100+ | $8.200 ($9.430) |
| 250+ | $7.820 ($8.993) |
| 500+ | $7.470 ($8.5905) |
Product Information
Product Overview
The OPA380AIDGKT is a precision high-speed Transimpedance Amplifier provides high-speed (90MHz gain bandwidth (GBW)) operation, with extremely high precision, excellent long-term stability and very low 1/f noise. It is ideally suited for high-speed photodiode applications. The OPA380 features an offset voltage of 25μV, offset drift of 0.1μV/°C and bias current of 50pA. The OPA380 far exceeds the offset, drift and noise performance that conventional JFET op-amps provide. The signal bandwidth of a transimpedance amplifier depends largely on the GBW of the amplifier and the parasitic capacitance of the photodiode, as well as the feedback resistor. The 90MHz GBW of the OPA380 enables a transimpedance bandwidth of <gt/>1MHz in most configurations. The OPA380 is ideally suited for fast control loops for power level on an optical fibre. As a result of the high precision and low-noise characteristics of the OPA380, a dynamic range of 4 to 5 decades can be achieved.
- Excellent long-term VOS stability
- 80V/μs Typical slew rate
- 105dB Typical CMRR
- 0.03μV/°C Typical offset drift
- Green product and no Sb/Br
Applications
Signal Processing, Industrial
Technical Specifications
1Channels
90MHz
80V/µs
9.5mA
400mV
8Pins
Transimpedance
4µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
5.5V
90MHz
7.5mA
2.7V to 5.5V
MSOP
40ohm
-
3pA
-40°C
-
MSL 2 - 1 year
MSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate