Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $29.810 ($34.2815) |
10+ | $22.780 ($26.197) |
25+ | $20.750 ($23.8625) |
50+ | $19.750 ($22.7125) |
100+ | $19.020 ($21.873) |
Product Information
Product Overview
The CS82C54Z is a CMOS Programmable Interval Timer manufactured using an advanced 2 micron CMOS process. The 82C54 has three independently programmable and functional 16-bit counters, each capable of handling clock input frequencies of up to 8MHz. The high speed and industry standard configuration of the 82C54 make it compatible with the 80C86, 80C88 and 80C286 CMOS microprocessors along with many other industry standard processors. Six programmable timer modes allow the 82C54 to be used as an event counter, elapsed time indicator, programmable one-shot and many other applications. Static CMOS circuit design insures low power operation. The advanced CMOS process results in a significant reduction in power with performance equal to or greater than existing equivalent products.
- Compatible with NMOS8254 - enhanced version of NMOS8253
- Three independent 16-bit counters
- Six programmable counter modes
- Status read back command
- Binary or BCD counting
- Fully TTL compatible
- Single 5V power supply
- 10μA ICCSB, 10mA at 8MHz ICCOP low power
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8MHz
5.5V
28Pins
0°C
-
No SVHC (21-Jan-2025)
4.5V
LCC
LCC
70°C
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate