Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoHI5660/6IAZCopy
Order Code1158322
Technical Datasheet
Resolution8bit
Sampling Rate125MSPS
InterfacesCMOS, Parallel
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTSSOP
Input Channel TypeParallel
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Resolution
8bit
Interfaces
CMOS, Parallel
ADC / DAC Case Style
TSSOP
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Sampling Rate
125MSPS
Supply Voltage Range
2.7V to 5.5V
Input Channel Type
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023