Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $13.330 ($15.3295) |
10+ | $10.310 ($11.8565) |
50+ | $9.100 ($10.465) |
100+ | $8.720 ($10.028) |
250+ | $8.330 ($9.5795) |
500+ | $8.090 ($9.3035) |
1000+ | $7.890 ($9.0735) |
Product Information
Product Overview
MAX4444ESE+ is an ultra-high-speed, low-distortion, differential to-single-ended line receiver with enable. This differential line receiver offers unparalleled high-speed, low-distortion performance. Using a 3 op-amp instrumentation amplifier architecture, this IC has symmetrical differential inputs and a single-ended output. Suitable for differential-to-single-ended conversion, twisted-pair to coaxial converter, high-speed instrumentation amplifier, data acquisition, medical instrumentation, high-speed differential line receiver.
- Operates from ±5V max supplies and are capable of driving a 100 ohm load to ±3.7V
- Internally set closed-loop gain of +2V/V
- Low-power enable mode reduces current consumption to 3.5mA
- 5000V/µs slew rate
- 550MHz -3dB bandwidth and -60dB SFDR at 5MHz
- Low differential gain/phase: 0.07%/0.05° and low noise of 25nV/√Hz at fIN = 100kHz
- 70db typ power-supply rejection ratio at VS = ±4.5V to ±5.5V
- 55db typ common-mode rejection ratio at -2.9V ≤ VCM ≤ +2.9V
- 16 pin narrow SO package
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Differential
4.5V
SOIC
1Drivers
-40°C
MSL 1 - Unlimited
-
5.5V
16Pins
-
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate