Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRMLV0408EGSA-4S2#KA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4146924RL
Cut Tape4146924
Your Part Number
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.710 | $8.71 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.710 ($10.0165) |
| 10+ | $8.130 ($9.3495) |
| 25+ | $7.900 ($9.085) |
| 50+ | $7.720 ($8.878) |
| 100+ | $7.540 ($8.671) |
| 250+ | $7.160 ($8.234) |
| 500+ | $6.790 ($7.8085) |
| 1000+ | $6.400 ($7.360) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMLV0408EGSA-4S2#KA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4146924RL
Cut Tape4146924
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density4Mbit
Memory Configuration512Kword x 8bit
IC Case / PackageSTSOP
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RMLV0408E series 4Mb advanced LPSRAM (512-kword × 8bit). It is a family of 4-Mbit static RAMs organized 524,288-word × 8bit, fabricated by Renesas’s high-performance Advanced LPSRAM technologies. This has realized higher density, higher performance, and low power consumption. It offers low power standby power dissipation, therefore, it is suitable for battery backup systems.
- Maximum access time is 45ns, typical current consumption standby is 0.3µA
- Equal access and cycle times, common data input and output three state output
- Directly TTL compatible all inputs and outputs, battery backup operation
- Supply voltage range from 2.7 to 3.6V, input high voltage is 2.2V (min)
- Input leakage current is 1µA (max, Vin = VSS to VCC)
- Operating current is 10mA (max, CS# =VIL, others = VIH/VIL, II/O = 0mA)
- Standby current is 0.3mA (max, CS2 = VIL, others = VSS to VCC)
- Input capacitance is 8pF (max, Vin =0V, Vcc = 2.7 to 3.6V, f = 1MHz, Ta = -40 to +85°C)
- Read cycle time is 45ns (minimum)
- 32-pin plastic TSOP package, temperature range from -40 to +85°C
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
Memory Configuration
512Kword x 8bit
No. of Pins
32Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
4Mbit
IC Case / Package
STSOP
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001