Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $21.310 ($24.5065) |
10+ | $16.710 ($19.2165) |
25+ | $15.610 ($17.9515) |
50+ | $14.820 ($17.043) |
100+ | $13.850 ($15.9275) |
250+ | $12.810 ($14.7315) |
Product Information
Product Overview
The S912ZVCA19F0WKH is a 16-bit Microcontroller based on S12Z CPU with CISC architecture operates at a maximum frequency of 32MHz. The device incorporates 192kB internal flash, 12kB internal RAM, 16-channel 12-bit A/D converter and 42 general-purpose I/O pins. The MC9S12ZVC-family is a new member of the S12 MagniV product line integrating a battery level (12V) voltage regulator, supply voltage monitoring, high voltage inputs and a CAN physical interface. It’s primarily targeting at CAN nodes like sensors, switch panels or small actuators. It offers various low-power modes and wakeup management to address state of the art power consumption requirements. The MC9S12ZVC-Family is based on the enhanced performance, linear address space S12Z core and delivers an optimized solution with the integration of several key system components into a single device, optimizing system architecture and achieving significant space savings.
- Harvard architecture - parallel data and code access
- 3-Stage pipeline
- 32-bit Wide instruction and data bus
- 32-bit ALU
- 24-bit Addressing (16MB linear address space)
- Background debug controller (BDC)
- Real time interrupt (RTI)
- Computer operating properly (COP) watchdog
- System reset generation
- Low power operation
- Internal phase-locked loop (IPLL)
- 1MHz Internal RC oscillator with +/-1.3% accuracy
- Amplitude controlled Pierce oscillator using 4MHz to 20MHz crystal (XOSCLCP)
- 8-channel Timer module (TIM0), 4-channel timer module (TIM1)
- 16-bit Pulse width modulation module (PWM0 and PWM1)
- Inter-IC module (IIC) - multimaster operation
- CAN physical layer (CANPHY)
- Multi-scalable controller area network (MSCAN)
- SENT transmitter (SENT_TX)
- Serial communication Interface module (SCI) - full duplex or single-wire operation
- Serial peripheral interface module (SPI) - full duplex or single-wire bidirectional
- 8-bit Resolution DAC
- Analog comparator module (ACMP)
- Supply voltage sensor (BATS)
- On-chip voltage regulator system (VREG)
Applications
Communications & Networking, HVAC, Lighting, Sensing & Instrumentation, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
S12 Magni V Family S12ZVM Series Microcontrollers
16 bit
192KB
LQFP-EP
CAN, I2C, SCI, SPI
16Channels
5.5V
-40°C
Surface Mount
S12 Magni V
MSL 3 - 168 hours
S912Z
32MHz
64Pins
42I/O's
12KB
12Bit
18V
150°C
S12ZVC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate