16-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.690 ($14.5935)10+ $12.390 ($14.2485)25+ $12.100 ($13.915)50+ $11.800 ($13.570)100+ $11.510 ($13.2365)More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 64KB | 48Pins | LQFP | 15I/O's | LIN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.5V | 40V | -40°C | 105°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $21.920 ($25.208)10+ $17.410 ($20.0215)25+ $16.390 ($18.8485)50+ $15.600 ($17.940)100+ $14.610 ($16.8015)More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 64KB | 48Pins | LQFP | 15I/O's | LIN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.5V | 40V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
2900146 RoHS | Each | 1+ $15.050 ($17.3075)10+ $11.960 ($13.754)25+ $11.260 ($12.949)50+ $10.710 ($12.3165)100+ $10.040 ($11.546)More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 32Pins | LQFP | 12I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | ||||
2900145 RoHS | Each | 1+ $15.730 ($18.0895)10+ $12.490 ($14.3635)25+ $11.770 ($13.5355)50+ $11.190 ($12.8685)100+ $10.490 ($12.0635)More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 24I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | ||||
Each | 1+ $17.670 ($20.3205)10+ $13.800 ($15.870)25+ $12.830 ($14.7545)50+ $12.300 ($14.145)100+ $11.760 ($13.524)More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 64KB | 48Pins | LQFP | 15I/O's | LIN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.5V | 40V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ $21.240 ($24.426)10+ $16.860 ($19.389)25+ $15.890 ($18.2735)50+ $15.110 ($17.3765)100+ $14.160 ($16.284)More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 64KB | 64Pins | LQFP | 24I/O's | LIN, SCI, SPI | 4KB | 9Channels | 10Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVMB | S12 Magni V | - | |||||
2900144 RoHS | Each | 1+ $10.750 ($12.3625)10+ $8.250 ($9.4875)25+ $7.620 ($8.763)50+ $7.280 ($8.372)100+ $6.930 ($7.9695)More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 32KB | 32Pins | LQFP | 16I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | ||||
2900150 RoHS | Each | 1+ $15.050 ($17.3075)10+ $13.170 ($15.1455)25+ $10.910 ($12.5465)50+ $9.790 ($11.2585)100+ $9.040 ($10.396)More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 24I/O's | LIN, SCI, SPI | 6KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - |