Print Page
Image is for illustrative purposes only. Please refer to product description.
210 total stock globally
Need more?
210 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $19.350 ($22.2525) |
10+ | $16.930 ($19.4695) |
25+ | $14.040 ($16.146) |
50+ | $12.590 ($14.4785) |
100+ | $11.610 ($13.3515) |
250+ | $10.830 ($12.4545) |
500+ | $10.520 ($12.098) |
Price for:Each
Minimum: 1
Multiple: 1
$19.35 ($22.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoUPD78F1003GA-HAA-AX
Order Code3213801
Technical Datasheet
Device Core78K0R
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageTFQFP
No. of I/O's41I/O's
InterfacesI2C, LIN, UART
RAM Memory Size3KB
ADC Channels11Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Series78K0R/Kx
MCU Family78K
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
78K Family 78K0R/Kx Series 78K0R/Kx3-L Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
64KB
IC Case / Package
TFQFP
Interfaces
I2C, LIN, UART
ADC Channels
11Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
78K
MSL
MSL 3 - 168 hours
Device Core
78K0R
Operating Frequency Max
20MHz
No. of Pins
48Pins
No. of I/O's
41I/O's
RAM Memory Size
3KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
78K0R/Kx
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001