16-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.620 ($16.813)10+ $12.280 ($14.122)25+ $11.800 ($13.570)50+ $11.330 ($13.0295)100+ $10.850 ($12.4775)More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | |||||
2900146 RoHS | Each | 1+ $15.430 ($17.7445)10+ $12.110 ($13.9265)25+ $11.310 ($13.0065)50+ $10.740 ($12.351)100+ $10.040 ($11.546)More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 32Pins | LQFP | 12I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | ||||
2900145 RoHS | Each | 1+ $16.110 ($18.5265)10+ $12.630 ($14.5245)25+ $11.800 ($13.570)50+ $11.210 ($12.8915)100+ $10.470 ($12.0405)More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 24I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | ||||
2900144 RoHS | Each | 1+ $10.750 ($12.3625)10+ $8.250 ($9.4875)25+ $7.620 ($8.763)50+ $7.280 ($8.372)100+ $6.930 ($7.9695)More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 32KB | 32Pins | LQFP | 16I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | ||||
2900150 RoHS | Each | 1+ $15.050 ($17.3075)10+ $13.170 ($15.1455)25+ $10.910 ($12.5465)50+ $9.790 ($11.2585)100+ $9.040 ($10.396)More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 24I/O's | LIN, SCI, SPI | 6KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V |