HCS12 Family S12B Series Microcontrollers 16-bit Microcontrollers:
2 Products FoundFind a huge range of HCS12 Family S12B Series Microcontrollers 16-bit Microcontrollers at element14 New Zealand. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $41.520 ($47.748)10+ $35.840 ($41.216)25+ $33.040 ($37.996)50+ $31.340 ($36.041)100+ $29.780 ($34.247) | Min: 1 / Mult: 1 | HCS12 Family S12B Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | CAN, SCI, SPI | 2KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12B | HCS12 | AEC-Q100 | |||||
Each | 1+ $40.280 ($46.322)10+ $34.760 ($39.974)25+ $32.050 ($36.8575)50+ $30.400 ($34.960)100+ $28.890 ($33.2235) | Min: 1 / Mult: 1 | HCS12 Family S12B Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12B | S12 | AEC-Q100 |