32-bit Microcontrollers:
5 Products FoundFind a huge range of RX Family RX700 Series RX72T Group Microcontrollers 32-bit Microcontrollers at element14 New Zealand. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & FT32 Family FT90x Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.830 ($23.9545)10+ $16.360 ($18.814)25+ $15.230 ($17.5145)50+ $15.210 ($17.4915)100+ $14.300 ($16.445)More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | - | 32 bit | 200MHz | 1MB | 144Pins | LFQFP | 110I/O's | CAN, I2C, SPI, UART, USB | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | |||||
Each | 1+ $19.970 ($22.9655)10+ $14.280 ($16.422)25+ $12.800 ($14.720)50+ $12.090 ($13.9035) | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | 200MHz | 1MB | 100Pins | LFQFP | 69I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | |||||
Each | 1+ $12.670 ($14.5705)10+ $12.270 ($14.1105)25+ $11.870 ($13.6505)50+ $11.470 ($13.1905)100+ $11.070 ($12.7305)More Pricing... | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | 200MHz | 1MB | 100Pins | LFQFP | 73I/O's | CAN, I2C, SCI, SPI | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | |||||
Each | 1+ $10.300 ($11.845)10+ $9.470 ($10.8905) | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | 200MHz | 512KB | 100Pins | LFQFP | 72I/O's | CAN, I2C, SCI, SPI | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | |||||
Each | 1+ $21.450 ($24.6675)10+ $15.330 ($17.6295)25+ $13.750 ($15.8125)50+ $12.980 ($14.927) | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | 200MHz | 1MB | 144Pins | LFQFP | 110I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 |