C8051 Family C8051F30x Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundC8051 Family C8051F30x Series Microcontrollers 8-bit Microcontrollers
The C8051F30x small MCU devices were the world's first MCU to fit in a tiny 3 mm x 3 mm package. There are no compromises on integration and performance with a 25 MIPS CPU, 500 ksps 8-bit ADC, on-chip (±2%) precision oscillator and comparator. A pin-for-pin compatible One-time Programmable (OTP) EEPROM version is also available (C8051T60x).
- 8051 Core, Clocked Upto 25MHz
- FLASH: Upto 8KB, RAM: Upto 256B
- Interfaces: Enhanced UART, SMBus
- Upto 8 Channel, 8-Bit ADC ('F300/2)
- Upto 8 GPIO
- 5V Tolerant IOs
- Upto 25MIPS Performance
- 16-bit programmable counter array (PCA) with three capture/compare modules
- Upto 3x general-purpose 16-Bit Counter/Timers
- Applications: Industrial and process feedback control systems, Instrumentation
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.770 ($12.3855)10+ $8.950 ($10.2925)25+ $8.280 ($9.522)50+ $7.890 ($9.0735)100+ $7.500 ($8.625)More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F30x Series Microcontrollers | 8051 | 25MHz | 8KB | 11Pins | QFN-EP | 8I/O's | I2C, UART | 256Byte | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F30x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.250 ($12.9375)10+ $9.350 ($10.7525)25+ $8.430 ($9.6945)50+ $7.900 ($9.085)100+ $7.380 ($8.487)More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F30x Series Microcontrollers | 8051 | 25MHz | 8KB | 11Pins | QFN | 8I/O's | I2C, SMBus, UART | 256Byte | 10Channels | 8Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F30x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $9.350 ($10.7525)25+ $8.430 ($9.6945)50+ $7.900 ($9.085)100+ $7.380 ($8.487)250+ $7.350 ($8.4525) | Min: 10 / Mult: 1 | C8051 Family C8051F30x Series Microcontrollers | 8051 | 25MHz | 8KB | 11Pins | QFN | 8I/O's | I2C, SMBus, UART | 256Byte | 10Channels | 8Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F30x |