SmartBond DA1469x Family Microcontrollers ARM Microcontrollers:
4 Products FoundFind a huge range of SmartBond DA1469x Family Microcontrollers ARM Microcontrollers at element14 New Zealand. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $11.010 ($12.6615)10+ $9.950 ($11.4425)25+ $9.350 ($10.7525)50+ $8.870 ($10.2005) | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $14.010 ($16.1115)10+ $12.160 ($13.984)25+ $11.010 ($12.6615)50+ $10.580 ($12.167)100+ $10.160 ($11.684)More Pricing... | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $8.870 ($10.2005) | Min: 100 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $12.160 ($13.984)25+ $11.010 ($12.6615)50+ $10.580 ($12.167)100+ $10.160 ($11.684)250+ $9.670 ($11.1205)More Pricing... | Min: 10 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | DA1469x |