0
0 Items$0.00

ARM Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2409464

RoHS

Each
1+ $38.810($44.6315)
10+ $30.550($35.1325)
25+ $27.470($31.5905)
50+ $26.960($31.004)
100+ $26.450($30.4175)
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
144Pins
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2890187

RoHS

Each
1+ $40.740($46.851)
10+ $32.490($37.3635)
25+ $30.450($35.0175)
50+ $29.540($33.971)
100+ $28.190($32.4185)
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
121Pins
MAPBGA
81I/O's
CAN, I2C, I2S, SDHC, SPI, UART, USB
128KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2340529

RoHS

Each
1+ $41.100($47.265)
10+ $33.350($38.3525)
25+ $30.720($35.328)
50+ $29.690($34.1435)
100+ $28.740($33.051)
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
121Pins
MAPBGA
64I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2947023

RoHS

Each
1+ $10.440($12.006)
10+ $8.330($9.5795)
25+ $7.690($8.8435)
50+ $7.420($8.533)
100+ $7.150($8.2225)
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
QFN
56I/O's
CAN, I2C, I2S, SPI, UART, USART
32KB
44Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32TG
3128707

RoHS

Each
1+ $31.880($36.662)
10+ $25.220($29.003)
25+ $23.910($27.4965)
50+ $22.970($26.4155)
100+ $22.030($25.3345)
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
128KB
144Pins
LQFP
100I/O's
CAN, I2C, I2S, UART, USB
32KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
PayPal