ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.890 ($33.2235)10+ $28.020 ($32.223)25+ $27.590 ($31.7285)100+ $27.170 ($31.2455)348+ $26.740 ($30.751)More Pricing... | Min: 1 / Mult: 1 | MAX78000 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 512KB | 81Pins | CTBGA | 52I/O's | I2C, I2S, SPI, UART | 128KB | 8Channels | 10Bit | 900mV | 1.21V | -40°C | 105°C | Surface Mount | MAX78000 | |||||
Each | 1+ $17.350 ($19.9525)10+ $14.120 ($16.238)25+ $10.740 ($12.351)100+ $10.730 ($12.3395)348+ $10.710 ($12.3165)More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 512KB | 81Pins | CTBGA | 52I/O's | I2C, I2S, SPI, UART | 128KB | 8Channels | 10Bit | 990mV | 1.21V | -40°C | 105°C | Surface Mount | MAX326xx |