ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.450 ($31.5675)10+ $21.730 ($24.9895)25+ $20.860 ($23.989)50+ $19.980 ($22.977)100+ $19.100 ($21.965) | Min: 1 / Mult: 1 | FM3 Family CY9B560R Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 120Pins | LQFP | 100I/O's | CAN, CSIO, I2C, LIN, UART, USB | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | FM4 | MB9B560R | |||||
Each | 1+ $11.970 ($13.7655)10+ $9.230 ($10.6145)25+ $8.550 ($9.8325)50+ $8.160 ($9.384)100+ $7.780 ($8.947)More Pricing... | Min: 1 / Mult: 1 | FM3 Family CY9B520M Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 288KB | 48Pins | LQFP | 35I/O's | CAN, CSIO, I2C, LIN, UART, USB | 32KB | 14Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | FM3 | CY9B520M | |||||
Each | 1+ $12.610 ($14.5015)10+ $9.730 ($11.1895)25+ $9.030 ($10.3845)50+ $8.790 ($10.1085)100+ $8.550 ($9.8325)More Pricing... | Min: 1 / Mult: 1 | FM3 Family CY9B520M Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 288KB | 64Pins | LQFP | 50I/O's | CAN, CSIO, I2C, LIN, UART, USB | 32KB | 23Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | FM3 | CY9B520M | |||||
Each | 1+ $21.070 ($24.2305)10+ $16.560 ($19.044)25+ $14.260 ($16.399)50+ $14.250 ($16.3875)100+ $14.240 ($16.376)More Pricing... | Min: 1 / Mult: 1 | FM3 Family CY9B510R Series Microcontrollers | ARM Cortex-M3 | 32 bit | 144MHz | 544KB | 100Pins | LQFP | 83I/O's | CAN, CSIO, I2C, LIN, UART, USB | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | FM3 | CY9B510R |