ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.190 ($19.7685)10+ $16.300 ($18.745)25+ $15.390 ($17.6985)50+ $14.490 ($16.6635)100+ $13.580 ($15.617)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I2S, SAI, SPI, USART | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.140 ($18.561)10+ $13.090 ($15.0535)25+ $12.420 ($14.283)50+ $11.980 ($13.777)100+ $11.540 ($13.271)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 100Pins | UFBGA | 81I/O's | CAN, I2C, I2S, SAI, SPI, USART | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $13.090 ($15.0535)25+ $12.420 ($14.283)50+ $11.980 ($13.777)100+ $11.540 ($13.271)250+ $11.130 ($12.7995)More Pricing... | Min: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 100Pins | UFBGA | 81I/O's | CAN, I2C, I2S, SAI, SPI, USART | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32F4 |