Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $13.130 ($15.0995) |
10+ | $10.190 ($11.7185) |
25+ | $9.860 ($11.339) |
50+ | $9.540 ($10.971) |
100+ | $9.200 ($10.580) |
250+ | $8.870 ($10.2005) |
500+ | $8.530 ($9.8095) |
Product Information
Product Overview
LPC11U68JBD100K is an ARM Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 50MHz. The LPC11U6x support up to 256KB of flash memory, a 4KB EEPROM, and 36KB of SRAM. The ARM Cortex-M0+ is an easy-to-use, energy-efficient core using a two-stage pipeline and fast single-cycle I/O access. The peripheral complement of the LPC11U6x includes a DMA controller, a CRC engine, one full-speed USB device controller with XTAL-less low-speed mode, two I²C-bus interfaces, up to five USARTs, two SSP interfaces, PWM/timer subsystem with six configurable multi-purpose timers, a Real-Time Clock, one 12-bit ADC, temperature sensor, function-configurable I/O ports, and up to 80 general-purpose I/O pins. Typical applications include three-phase e-meter, car radio, GPS tracker, medical monitor, gaming accessories and PC peripherals.
- ARM cortex-M0+ built-in nested vectored interrupt controller
- AHB multilayer matrix, system tick timer
- Serial Wire Debug (SWD) and JTAG boundary scan modes supported
- Micro Trace Buffer (MTB) supported
- Up to 256KB on-chip flash programming memory with page erase
- Up to 32KB main SRAM, up to two additional SRAM blocks of 2KB each, up to 4KB EEPROM
- ROM API support
- RTC in the always-on power domain with separate battery supply pin and 32 KHz oscillator
- Single power supply 2.4V to 3.6V
- Available in 100 pin LQFN package, operating temperature range from -40°C to 105°C
Technical Specifications
LPC Family LPC1100 Series Microcontrollers
32 bit
256KB
LQFP
I2C, RS-485, SPI, SSP, UART, USART, USB
12Channels
2.4V
-40°C
Surface Mount
LPC1100
MSL 3 - 168 hours
ARM Cortex-M0+
50MHz
100Pins
80I/O's
36KB
12Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate