ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.980 ($13.777)10+ $9.930 ($11.4195)25+ $9.240 ($10.626)50+ $8.810 ($10.1315)100+ $8.370 ($9.6255)More Pricing... | Min: 1 / Mult: 1 | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, UART, SPI | 18KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | |||||
Each | 1+ $23.370 ($26.8755)10+ $19.370 ($22.2755)25+ $18.020 ($20.723)50+ $17.180 ($19.757)100+ $16.320 ($18.768)More Pricing... | Min: 1 / Mult: 1 | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | |||||
Each | 1+ $18.660 ($21.459)10+ $15.470 ($17.7905)25+ $14.390 ($16.5485)50+ $13.710 ($15.7665)100+ $13.030 ($14.9845)More Pricing... | Min: 1 / Mult: 1 | TX Family TMPM470 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 81I/O's | I2C, UART, SPI | 64KB | 23Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | TX | TMPM470 | |||||
Each | 1+ $16.360 ($18.814)10+ $13.560 ($15.594)25+ $12.610 ($14.5015)50+ $12.020 ($13.823)100+ $11.420 ($13.133)More Pricing... | Min: 1 / Mult: 1 | TXZ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 256KB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 24KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K |