ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $33.270 ($38.2605)25+ $27.400 ($31.510)100+ $26.860 ($30.889) | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 512KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91SAM7XC | |||||
Each | 1+ $22.140 ($25.461)25+ $19.000 ($21.850)100+ $18.630 ($21.4245) | Min: 1 / Mult: 1 | AT91 Family AT91R Series Microcontrollers | ARM7TDMI | 32 bit | 66MHz | - | 100Pins | LQFP | 32I/O's | EBI, EMI, UART, USART | 256KB | - | - | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91R | |||||
Each | 1+ $44.700 ($51.405)25+ $39.110 ($44.9765) | Min: 1 / Mult: 1 | AT91 Family AT91RM9200 Series Microcontrollers | ARM9 | 32 bit | 180MHz | 128KB | 208Pins | QFP | 122I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 16KB | - | - | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91RM9200 | |||||
Each | 1+ $28.130 ($32.3495)25+ $25.570 ($29.4055)100+ $23.160 ($26.634)160+ $22.700 ($26.105) | Min: 1 / Mult: 1 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32 bit | 33MHz | - | 176Pins | LFBGA | 58I/O's | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | AT91 | AT91M |