ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.910 ($15.9965)25+ $12.260 ($14.099)100+ $12.020 ($13.823) | Min: 1 / Mult: 1 | SAM 32 Family SAM 4C Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 74I/O's | I2C, SPI, UART, USART, USB | 152KB | 8Channels | 10Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4C | |||||
Each | 1+ $19.850 ($22.8275)25+ $17.480 ($20.102)100+ $17.130 ($19.6995) | Min: 1 / Mult: 1 | SAM 32 Family SAM 4C Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | LQFP | 74I/O's | I2C, SPI, UART, USART, USB | 304KB | 8Channels | 10Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4C | |||||
Each | 1+ $14.610 ($16.8015)25+ $12.770 ($14.6855)100+ $12.520 ($14.398) | Min: 1 / Mult: 1 | SAM 32 Family SAM 4C Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 74I/O's | I2C, SPI, UART, USART, USB | 152KB | 8Channels | 10Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4C |