ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.110 ($25.4265)25+ $18.840 ($21.666) | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 208Pins | PQFP | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each | 1+ $22.110 ($25.4265)25+ $20.100 ($23.115)100+ $18.180 ($20.907)126+ $17.820 ($20.493) | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 217Pins | BGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 |