LPC54628J512ET180E
ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 220 MHz, 512 KB

Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.690 ($34.1435) |
| 10+ | $23.420 ($26.933) |
| 25+ | $20.970 ($24.1155) |
| 50+ | $20.290 ($23.3335) |
| 100+ | $19.610 ($22.5515) |
| 250+ | $19.450 ($22.3675) |
Product Information
Product Overview
LPC54628J512ET180E is a 32bit ARM Cortex-M4 microcontroller for embedded applications featuring a rich peripheral set with very low power consumption and enhanced debug features. The ARM Cortex-M4 is a 32bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated into the core.
- Enhanced Code Read Protection (eCRP) to protect user code
- OTP memory for ECRP settings, and user application specific data
- Secure Hash Algorithm (SHA1/SHA2) module with dedicated DMA controller
- Single power supply 1.71V to 3.6V
- Power-On Reset (POR), JTAG boundary scan supported
- Brown-Out Detect (BOD) with separate thresholds for interrupt and forced reset
- 128 bit unique device serial number for identification
- 220MHz frequency, 512KB flash, 200KB SRAM
- TFBGA180 package
- Operating temperature range from -40°C to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LPC Family LPC54000 Series Microcontrollers
32 bit
512KB
TFBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
12Channels
1.71V
-40°C
Surface Mount
LPC54000
MSL 3 - 168 hours
ARM Cortex-M4F
220MHz
180Pins
145I/O's
200KB
12Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate