No results found
We couldn't find any product matching with your search automotive AEC-Q200. Here are some suggestions based on your search.
202 Product Results Found for "automotive AEC-Q200"
Find a huge range of ARM Microcontrollers at element14 New Zealand. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP, Infineon, Microchip & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1624139 RoHS | Each | 1+ $14.010 ($16.1115)10+ $12.600 ($14.490)25+ $11.860 ($13.639)50+ $11.010 ($12.6615)100+ $10.280 ($11.822)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
1624136 RoHS | Each | 1+ $13.180 ($15.157)10+ $10.800 ($12.420)25+ $10.150 ($11.6725)50+ $10.030 ($11.5345)100+ $9.900 ($11.385)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
2985284 RoHS | Each | 1+ $13.520 ($15.548) | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
2985268 RoHS | Each | 1+ $13.020 ($14.973)10+ $10.040 ($11.546)25+ $9.330 ($10.7295)50+ $9.100 ($10.465)100+ $8.900 ($10.235) | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 256KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
3625277 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.630 ($14.5245)10+ $9.710 ($11.1665)25+ $9.000 ($10.350)50+ $8.610 ($9.9015)100+ $8.210 ($9.4415)More Pricing... | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | |||||
4253987 RoHS | Each | 1+ $25.810 ($29.6815)10+ $20.530 ($23.6095)25+ $20.130 ($23.1495)50+ $19.730 ($22.6895) | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 160MHz | 2MB | 172Pins | HDQFP | 32I/O's | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 256KB | 32Channels | 12Bit | 2.97V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | |||||
4380562 RoHS | Each | 1+ $70.000 ($80.500)5+ $64.780 ($74.497)10+ $59.580 ($68.517)25+ $58.260 ($66.999)50+ $56.940 ($65.481) | S32K3 Family S32K358 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 240MHz | 8MB | 289Pins | BGA | - | CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART | 1MB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K358 Series | AEC-Q100 | |||||
1606327 RoHS | Each | 1+ $13.300 ($15.295)10+ $10.270 ($11.8105)25+ $9.490 ($10.9135)50+ $9.070 ($10.4305)100+ $8.660 ($9.959)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
1447637 RoHS | Each | 1+ $9.940 ($11.431)10+ $7.920 ($9.108)25+ $7.390 ($8.4985)50+ $7.130 ($8.1995)100+ $6.860 ($7.889)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 64KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
2985283 RoHS | Each | 1+ $18.090 ($20.8035)10+ $14.100 ($16.215)25+ $13.120 ($15.088)50+ $12.580 ($14.467)100+ $12.020 ($13.823)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
2985216 RoHS | Each | 1+ $17.000 ($19.550)10+ $13.230 ($15.2145)25+ $12.260 ($14.099)50+ $11.750 ($13.5125)100+ $11.230 ($12.9145)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
2985265 RoHS | Each | 1+ $9.480 ($10.902)10+ $7.470 ($8.5905)25+ $7.330 ($8.4295)50+ $7.210 ($8.2915)100+ $7.080 ($8.142)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 32Pins | QFN | 28I/O's | CAN, I2C, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
2920832 RoHS | Each | 1+ $38.260 ($43.999)25+ $35.020 ($40.273)100+ $32.140 ($36.961) | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | |||||
3051986 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ $7.710 ($8.8665)50+ $7.190 ($8.2685)100+ $6.680 ($7.682)500+ $6.480 ($7.452)1000+ $6.310 ($7.2565) | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | LIN, UART | 6KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | |||||
2985299 RoHS | Each | 1+ $34.810 ($40.0315)10+ $27.400 ($31.510)25+ $25.950 ($29.8425)50+ $25.620 ($29.463)100+ $25.280 ($29.072)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 112MHz | 2MB | 144Pins | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
2985266 RoHS | Each | 1+ $8.630 ($9.9245)10+ $6.560 ($7.544)25+ $6.030 ($6.9345)50+ $5.750 ($6.6125)100+ $5.460 ($6.279)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
3234308 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.250 ($12.9375)10+ $8.610 ($9.9015)25+ $7.950 ($9.1425)50+ $7.600 ($8.740)100+ $7.230 ($8.3145)More Pricing... | TLE987x Family TLE9877QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 40MHz | 64KB | 48Pins | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9877QXA40 | AEC-Q100 | |||||
2363631 RoHS | Each | 1+ $4.900 ($5.635)25+ $4.450 ($5.1175)100+ $4.040 ($4.646)250+ $3.960 ($4.554) | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 64KB | 32Pins | TQFP | 26I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
2985267 RoHS | Each | 1+ $12.080 ($13.892)10+ $9.290 ($10.6835)25+ $8.580 ($9.867)50+ $8.200 ($9.430)100+ $7.810 ($8.9815)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 256KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
2985293 RoHS | Each | 1+ $19.480 ($22.402)10+ $18.940 ($21.781)25+ $18.380 ($21.137)50+ $17.840 ($20.516)100+ $17.290 ($19.8835)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 1MB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 128KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
2985285 RoHS | Each | 1+ $18.810 ($21.6315)10+ $14.530 ($16.7095)25+ $13.640 ($15.686)50+ $12.840 ($14.766)100+ $12.040 ($13.846)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
3625279 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.650 ($14.5475)10+ $9.760 ($11.224)25+ $8.980 ($10.327)50+ $8.610 ($9.9015)100+ $8.240 ($9.476)More Pricing... | TLE987x Family TLE9872QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 40MHz | 256KB | 48Pins | TQFP | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9872QTW40 | AEC-Q100 | |||||
3280870 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.540 ($12.121)10+ $8.070 ($9.2805)25+ $7.460 ($8.579)50+ $7.130 ($8.1995)100+ $6.770 ($7.7855)More Pricing... | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 40MHz | 96KB | 48Pins | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | 4KB | 14Channels | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | |||||
3912114 RoHS | Each | 1+ $33.840 ($38.916)10+ $30.210 ($34.7415) | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | CAN, I2C, I3C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | |||||
2285021 RoHS | Each | 1+ $28.980 ($33.327)10+ $22.840 ($26.266)25+ $21.960 ($25.254)50+ $21.070 ($24.2305)100+ $20.190 ($23.2185)More Pricing... | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | 512KB | 144Pins | LQFP | - | CAN, ENET, I2C, I2S, SPI, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | - | |||||