ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.850 ($40.0775)10+ $25.040 ($28.796)25+ $24.810 ($28.5315)50+ $24.600 ($28.290) | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32 bit | - | 204MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.6V | 3.4V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ $7.650 ($8.7975)10+ $7.230 ($8.3145)25+ $6.800 ($7.820)50+ $6.380 ($7.337)100+ $5.940 ($6.831)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 50MHz | 32KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 2.6V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ $8.060 ($9.269)10+ $6.110 ($7.0265)25+ $5.640 ($6.486)50+ $5.370 ($6.1755)100+ $5.100 ($5.865)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 16KB | 20Pins | WLCSP | 18I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.6V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ $6.040 ($6.946)10+ $5.860 ($6.739)25+ $5.690 ($6.5435)50+ $5.520 ($6.348)100+ $5.340 ($6.141)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 2.6V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 |