ARM Microcontrollers:
3,882 Products FoundFind a huge range of ARM Microcontrollers at element14 New Zealand. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $35.540 ($40.871)10+ $33.280 ($38.272)25+ $31.000 ($35.650)50+ $28.720 ($33.028)100+ $26.440 ($30.406) | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 150MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | - | - | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $14.480 ($16.652)10+ $10.290 ($11.8335)25+ $9.820 ($11.293)50+ $9.180 ($10.557)100+ $8.530 ($9.8095)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 64KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | - | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $27.200 ($31.280)10+ $20.660 ($23.759)25+ $19.830 ($22.8045)50+ $19.270 ($22.1605)100+ $18.730 ($21.5395) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $21.070 ($24.2305)10+ $20.030 ($23.0345)25+ $18.990 ($21.8385)50+ $17.950 ($20.6425)100+ $16.910 ($19.4465)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $24.140 ($27.761)10+ $23.150 ($26.6225)25+ $22.160 ($25.484)50+ $21.170 ($24.3455)100+ $20.170 ($23.1955) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $19.210 ($22.0915)10+ $18.240 ($20.976)25+ $17.270 ($19.8605)50+ $16.280 ($18.722)100+ $15.310 ($17.6065)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $9.010 ($10.3615)10+ $6.010 ($6.9115)25+ $5.600 ($6.440)50+ $5.250 ($6.0375)100+ $4.890 ($5.6235)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 256KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ $10.570 ($12.1555)10+ $10.260 ($11.799)25+ $9.950 ($11.4425)50+ $9.640 ($11.086)100+ $9.320 ($10.718)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $25.040 ($28.796)10+ $22.130 ($25.4495)25+ $21.150 ($24.3225)50+ $20.460 ($23.529)100+ $20.050 ($23.0575) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 1MB | 169Pins | UFBGA | 130I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.880 ($3.312)10+ $2.100 ($2.415)50+ $1.920 ($2.208)100+ $1.560 ($1.794)250+ $1.470 ($1.6905)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ $4.800 ($5.520)10+ $4.790 ($5.5085)25+ $4.770 ($5.4855)50+ $4.750 ($5.4625)100+ $4.740 ($5.451)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | - | - | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ $6.020 ($6.923)10+ $4.370 ($5.0255)25+ $4.170 ($4.7955)50+ $4.130 ($4.7495)100+ $4.090 ($4.7035)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 48MHz | 64KB | 32Pins | QFN | 28I/O's | I2C, I2S, LIN, SPI, USART, USB | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | - | - | Surface Mount | Kinetis L | KL1x | - | |||||
Each | 1+ $16.350 ($18.8025)10+ $11.250 ($12.9375)25+ $11.120 ($12.788)50+ $11.060 ($12.719) | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 100MHz | 256KB | 100Pins | LQFP | 70I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | - | - | Surface Mount | LPC | LPC1700 | - | |||||
Each | 1+ $25.930 ($29.8195)10+ $22.690 ($26.0935)25+ $18.800 ($21.620)50+ $16.860 ($19.389)100+ $15.570 ($17.9055)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 80MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ $27.260 ($31.349)10+ $25.950 ($29.8425)25+ $24.630 ($28.3245)50+ $23.330 ($26.8295)100+ $22.010 ($25.3115) | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 120MHz | 2MB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ $8.760 ($10.074)10+ $6.860 ($7.889)25+ $6.390 ($7.3485)50+ $6.300 ($7.245)100+ $6.200 ($7.130)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 64Pins | LQFP | 54I/O's | I2C, I2S, SPI, UART | 32KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | - | - | Surface Mount | Kinetis | L Series | - | |||||
Each | 1+ $22.250 ($25.5875)10+ $21.670 ($24.9205)25+ $21.080 ($24.242)50+ $20.500 ($23.575)100+ $19.900 ($22.885) | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | - | - | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $45.630 ($52.4745)10+ $39.930 ($45.9195)25+ $33.090 ($38.0535)50+ $29.670 ($34.1205)100+ $27.380 ($31.487) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 216Pins | BGA | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $46.170 ($53.0955)10+ $36.120 ($41.538)25+ $34.500 ($39.675)50+ $32.680 ($37.582)100+ $30.860 ($35.489) | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7F | 32 bit | - | 216MHz | 2MB | 216Pins | TFBGA | 159I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32F7 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.330 ($6.1295)10+ $3.140 ($3.611)50+ $2.900 ($3.335)100+ $2.650 ($3.0475)250+ $2.640 ($3.036)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 20Pins | TSSOP | 15I/O's | I2C, LPUART, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.360 ($15.364)10+ $9.580 ($11.017)50+ $8.740 ($10.051)200+ $8.360 ($9.614)500+ $8.110 ($9.3265) | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 32MHz | 128KB | 100Pins | LQFP | 83I/O's | I2C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32L1 | - | |||||
Each | 1+ $3.490 ($4.0135)10+ $3.190 ($3.6685)25+ $2.990 ($3.4385)50+ $2.920 ($3.358) | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 64MHz | 32KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ $14.070 ($16.1805)10+ $13.610 ($15.6515)25+ $13.240 ($15.226) | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 204MHz | - | 180Pins | TFBGA | 118I/O's | CAN, I2C, QSPI, UART | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | - | - | Surface Mount | LPC | LPC4300 | - | |||||
Each | 1+ $20.250 ($23.2875)10+ $19.740 ($22.701)25+ $19.230 ($22.1145)50+ $18.720 ($21.528)100+ $18.450 ($21.2175) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 48Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $3.000 ($3.450)10+ $2.340 ($2.691)50+ $2.110 ($2.4265)100+ $2.070 ($2.3805) | Min: 1 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 30MHz | 32KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, USART | 8KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | - | - | Surface Mount | LPC | LPC82x | - |