Print Page
ST16C554DIQ64-F
UART Interface, Serial UART, 4 Channels, 1.5 Mbps, 2.97 V, 5.5 V, LQFP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAX LINEAR
Manufacturer Part NoST16C554DIQ64-F
Order Code1716879
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAX LINEAR
Manufacturer Part NoST16C554DIQ64-F
Order Code1716879
Technical Datasheet
UART IC TypeSerial UART
No. of Channels4Channels
Supply Voltage Min2.97V
Supply Voltage Max5.5V
IC Case / PackageLQFP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for ST16C554DIQ64-F
1 Product Found
Technical Specifications
UART IC Type
Serial UART
Supply Voltage Min
2.97V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Qualification
-
No. of Channels
4Channels
Supply Voltage Max
5.5V
No. of Pins
64Pins
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02