More - Integrated Circuits:
3 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Program Memory Size
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Data Bus Width
Supply Voltage Max
No. of I/O's
RAM Memory Size
Operating Temperature Min
ADC Channels
Operating Temperature Max
IC Mounting
ADC Resolution
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $36.070 ($41.4805)25+ $32.210 ($37.0415)100+ $30.060 ($34.569)126+ $30.000 ($34.500) | Min: 1 / Mult: 1 | ARM9 | 64KB | 400MHz | TFBGA | 1.65V | SCI, SPI, UART | 324Pins | 32 bit | 1.95V | 160I/O's | 64KB | -40°C | 8Channels | 85°C | Surface Mount | 10Bit | SAM9 | AT91SAM9M | SAM9 Family AT91SAM9M Series Microcontrollers | |||||
Each | 1+ $23.530 ($27.0595)25+ $21.390 ($24.5985)100+ $19.400 ($22.310)126+ $19.020 ($21.873) | Min: 1 / Mult: 1 | ARM9 | 64KB | 400MHz | BGA | 900mV | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 217Pins | 32 bit | 1.1V | 96I/O's | 96KB | -40°C | 4Channels | 85°C | Surface Mount | 10Bit | SAM9 | AT91SAM9G | SAM9 Family AT91SAM9G Series Microcontrollers | |||||
Each | 1+ $31.570 ($36.3055)25+ $27.440 ($31.556)100+ $26.010 ($29.9115)126+ $25.500 ($29.325) | Min: 1 / Mult: 1 | ARM9 | 64KB | 400MHz | TFBGA | 1.65V | SCI, SPI, UART | 324Pins | 32 bit | 1.95V | 160I/O's | 64KB | -40°C | 8Channels | 85°C | Surface Mount | 10Bit | SAM9 | AT91SAM9G | SAM9 Family AT91SAM9G Series Microcontrollers |