Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $74.620 ($85.813) |
5+ | $67.340 ($77.441) |
10+ | $62.520 ($71.898) |
25+ | $59.330 ($68.2295) |
50+ | $57.640 ($66.286) |
Product Information
Product Overview
The MVF60NS151CMK50 is a 500MHz standard security enabled Pressure Sensor. The VF6xx family is a heterogeneous dual-core solution that combines the ARM® Cortex®-A5 and Cortex-M4 cores. The pressure sensor features dual USB 2.0 OTG controllers with integrated PHY Dual 10/100 Ethernet controllers with L2 switch and up to 1.5MB of on-chip SRAM and a rich suite of communication, connectivity and human-machine interfaces (HMI). Anti-clone, anti-tamper, secure boot and advanced encryption hardware deliver the highest level of security and accuracy. Multiple serial interfaces, such as UARTs with support for ISO 7816 SIM/smart cards, SPI and I²C and dual CAN module.
- Interface to a variety of external peripherals and memories for system expansion and data storage
- Both digital and analogue video camera interfaces
- High-assurance boot with crypto acceleration
- 800MHz DDR3 and LPDDR2 support with 8-bit ECC protection
- NAND flash controller and dual quad-SPI with execute-in-place (XIP)
- ARM Cortex M4 core - Integrated DSP capability, 64kB tightly coupled memory (TCM)
- Clocks - Phase locked loops (PLLs), low jitter digital PLLs
- System debug, protection and power management
- Debug - Standard JTAG and 16-bit trace port
- Communications - Four deserial serial peripheral interface (DSPI), dual USB OTG controller + PHY
- Security - ARM TrustZone including the TZ architecture and real time integrity checker (RTIC)
- Analogue - Dual 12-bit SAR ADC with 1MS/s and dual 12-bit DAC
- Audio - Four synchronous audio interface (SAI) and enhanced serial audio interface (ESAI)
- Human-machine interface (HMI) - Hysteresis and configurable pull up/down device on all input pins
Applications
Communications & Networking, Consumer Electronics, Industrial, Medical, Automation & Process Control
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
VF Family VF6xx Series Microprocessors
1.5MB
364Pins
5.25V
CAN, DSPI, I2C, SCI, UART, USB
32 bit
85°C
-
VF
No SVHC (27-Jun-2024)
2Cores
MAPBGA
4.4V
500MHz
-
Surface Mount
-40°C
VF6xx
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate