Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4458-I/P
Order Code1579607
Product RangePIC18 Family PIC18F44xx Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4458-I/P
Order Code1579607
Product RangePIC18 Family PIC18F44xx Series Microcontrollers
Technical Datasheet
Device CorePIC18
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's35I/O's
InterfacesI2C, SPI, USART
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC18
MCU SeriesPIC18F44xx
Qualification-
Product RangePIC18 Family PIC18F44xx Series Microcontrollers
Technical Specifications
Device Core
PIC18
IC Case / Package
DIP
Interfaces
I2C, SPI, USART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
No. of Pins
40Pins
No. of I/O's
35I/O's
ADC Channels
13Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC18F44xx
Product Range
PIC18 Family PIC18F44xx Series Microcontrollers
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012134