More - Integrated Circuits:
5 Products FoundView
Buyer
Engineer
Manufacturer
Flash Memory Type
SRAM Type
Memory Density
Device Core
Memory Configuration
Program Memory Size
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Data Bus Width
Supply Voltage Max
Clock Frequency Max
No. of I/O's
Access Time
Supply Voltage Nom
RAM Memory Size
Operating Temperature Min
ADC Channels
Operating Temperature Max
IC Mounting
ADC Resolution
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.700 ($10.005)10+ $8.100 ($9.315)25+ $7.860 ($9.039)50+ $7.670 ($8.8205)100+ $7.500 ($8.625)More Pricing... | Min: 1 / Mult: 1 | SLC NAND | - | 4Gbit | - | 256M x 16bit | - | - | VFBGA | 1.7V | Parallel | 63Pins | - | 1.95V | 50MHz | - | 22ns | 1.8V | - | -40°C | - | 85°C | Surface Mount | - | - | - | 1.7V-1.95V SLC NAND Flash Memories | |||||
Each | 1+ $36.070 ($41.4805)25+ $32.210 ($37.0415)100+ $30.060 ($34.569)126+ $30.000 ($34.500) | Min: 1 / Mult: 1 | - | - | - | ARM9 | - | 64KB | 400MHz | TFBGA | 1.65V | SCI, SPI, UART | 324Pins | 32 bit | 1.95V | - | 160I/O's | - | - | 64KB | -40°C | 8Channels | 85°C | Surface Mount | 10Bit | SAM9 | AT91SAM9M | SAM9 Family AT91SAM9M Series Microcontrollers | |||||
Each | 1+ $31.570 ($36.3055)25+ $28.710 ($33.0165)100+ $26.010 ($29.9115)126+ $25.500 ($29.325) | Min: 1 / Mult: 1 | - | - | - | ARM9 | - | 64KB | 400MHz | TFBGA | 1.65V | SCI, SPI, UART | 324Pins | 32 bit | 1.95V | - | 160I/O's | - | - | 64KB | -40°C | 8Channels | 85°C | Surface Mount | 10Bit | SAM9 | AT91SAM9G | SAM9 Family AT91SAM9G Series Microcontrollers | |||||
Each | 1+ $2.520 ($2.898)25+ $2.400 ($2.760) | Min: 1 / Mult: 1 | - | Synchronous SRAM | - | - | 32K x 8bit | - | - | DIP | 1.5V | - | 8Pins | - | 1.95V | - | - | - | 1.8V | - | -40°C | - | 85°C | Through Hole | - | - | - | - | |||||
Each | 1+ $47.550 ($54.6825)25+ $43.220 ($49.703)100+ $41.590 ($47.8285)126+ $40.770 ($46.8855) | Min: 1 / Mult: 1 | - | - | - | ARM9 | - | 128KB | 180MHz | LFBGA | 1.65V | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 256Pins | 32 bit | 1.95V | - | 122I/O's | - | - | 16KB | -40°C | - | 85°C | Surface Mount | - | AT91 | AT91RM9200 | AT91 Family AT91RM9200 Series Microcontrollers |