Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (Incl GST) |
---|---|
1+ | $17.230 ($19.8145) |
10+ | $11.630 ($13.3745) |
25+ | $9.160 ($10.534) |
100+ | $8.290 ($9.5335) |
260+ | $8.090 ($9.3035) |
520+ | $8.010 ($9.2115) |
1040+ | $7.920 ($9.108) |
Price for:Each
Minimum: 1
Multiple: 1
$17.23 ($19.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7878AUK#PBF
Order Code4710181
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min5V
Supply Voltage Max70V
No. of Outputs1Outputs
Duty Cycle (%)90%
IC Case / PackageLFCSP-EP
No. of Pins48Pins
Switching Frequency800kHz
TopologyBuck-Boost
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
70V
Duty Cycle (%)
90%
No. of Pins
48Pins
Topology
Buck-Boost
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
5V
No. of Outputs
1Outputs
IC Case / Package
LFCSP-EP
Switching Frequency
800kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001