Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN330SP-ECopy
Manufacturer Standard Lead Time18 weeks
Order Code107724402
Your Part Number
5,494 total stock globally
1,300 more incoming. You can reserve stock now
5,494 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.250 ($11.7875) |
Price for:Each
Minimum: 1
Multiple: 1
$10.25 ($11.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN330SP-ECopy
Manufacturer Standard Lead Time18 weeks
Order Code107724402
Technical Datasheet
Product Overview
The VN330SP-E is a quad high side smart power Solid State Relay intended for driving four independent resistive or inductive loads, with one side connected to ground. Active current limitation avoids dropping the system power supply in case of shorted load. Built-in thermal shut-down protects the chip from over temperature and short circuit. The open drain diagnostic output indicates over temperature conditions.
- 0.7A per Channel output current
- Digital input clamped at 32V minimum voltage
- Shorted load and over-temperature protections
- Built-in current limiter
- Under voltage shutdown
- Open drain diagnostic output
- Fast demagnetization of inductive loads
Applications
Power Management
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003054