Motor Drivers / Controllers:
4 Products FoundView
Buyer
Engineer
Manufacturer
IC Type
Motor Type
Device Core
No. of Outputs
Data Bus Width
Operating Frequency Max
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
No. of I/O's
Interfaces
Supply Voltage Max
RAM Memory Size
Operating Temperature Min
ADC Channels
Operating Temperature Max
ADC Resolution
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.400 ($10.810)10+ $7.740 ($8.901)25+ $7.070 ($8.1305)50+ $6.710 ($7.7165)100+ $6.330 ($7.2795)More Pricing... | Min: 1 / Mult: 1 | Motor Controller with MCU | Brushless DC, PMSM | ARM Cortex-M0 | 1Outputs | 32 bit | 48MHz | 128KB | LQFP | 64Pins | 3V | 41I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 5.5V | 16KB | -40°C | 7Channels | 105°C | 12Bit | Surface Mount | iMOTION | IMC300A | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $6.330 ($7.2795)250+ $5.980 ($6.877)500+ $5.920 ($6.808) | Min: 100 / Mult: 1 | Motor Controller with MCU | Brushless DC, PMSM | ARM Cortex-M0 | 1Outputs | 32 bit | 48MHz | 128KB | LQFP | 64Pins | 3V | 41I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 5.5V | 16KB | -40°C | 7Channels | 105°C | 12Bit | Surface Mount | iMOTION | IMC300A | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.230 ($10.6145)10+ $8.020 ($9.223)25+ $7.630 ($8.7745)50+ $7.390 ($8.4985)100+ $7.140 ($8.211)More Pricing... | Min: 1 / Mult: 1 | - | - | ARM Cortex-M0 | - | 32 bit | 48MHz | 128KB | LQFP | 64Pins | 3V | 41I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 5.5V | 16KB | -40°C | 7Channels | 105°C | 12Bit | Surface Mount | iMOTION | IMC300A | iMOTION Family IMC300A Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $8.020 ($9.223)25+ $7.630 ($8.7745)50+ $7.390 ($8.4985)100+ $7.140 ($8.211)250+ $6.790 ($7.8085)More Pricing... | Min: 10 / Mult: 1 | - | - | ARM Cortex-M0 | - | 32 bit | 48MHz | 128KB | LQFP | 64Pins | 3V | 41I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 5.5V | 16KB | -40°C | 7Channels | 105°C | 12Bit | Surface Mount | iMOTION | IMC300A | iMOTION Family IMC300A Series Microcontrollers |