Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN340SP-33-E
Order Code4036188
Your Part Number
Technical Datasheet
2,766 total stock globally
Need more?
2766 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.300 ($11.845) |
| 10+ | $7.890 ($9.0735) |
| 25+ | $7.740 ($8.901) |
| 50+ | $7.580 ($8.717) |
| 100+ | $7.410 ($8.5215) |
| 250+ | $7.250 ($8.3375) |
| 500+ | $7.080 ($8.142) |
Price for:Each
Minimum: 1
Multiple: 1
$10.30 ($11.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN340SP-33-E
Order Code4036188
Technical Datasheet
Output Current1A
Supply Voltage Min10V
Supply Voltage Max36V
IC Case / PackagePowerSO
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VN340SP-33-E is a quad high-side smart power solid-state relay. It is a monolithic relay intended to drive four independent resistive or inductive loads with one side connected to ground. Active current limitation prevents dropping of the system power supply in case of short load. This relay has built-in thermal shutdown which protects the chip from over temperature and short-circuit. The open drain diagnostic output indicates over temperature conditions. Each I/O is pulled down when the over temperature condition of the relative channel is verified.
- Output current is 1A per channel
- Digital I/O clamped at 32V minimum voltage
- Protection against loss of ground
- Built-in current limiter
- Undervoltage shutdown
- Fast demagnetization of inductive loads
- Certified by IEC 61131-2
- Supply voltage range is 10V to 36V
- Case style is PowerSO-10
Technical Specifications
Output Current
1A
Supply Voltage Max
36V
No. of Pins
10Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
10V
IC Case / Package
PowerSO
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003315