Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDN604SITRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3930524RL
Cut Tape3930524
Product RangeIXD_604SIA Series
Your Part Number
585 total stock globally
Need more?
585 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.580 | $6.58 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.580 ($7.567) |
| 10+ | $4.970 ($5.7155) |
| 25+ | $4.550 ($5.2325) |
| 50+ | $4.330 ($4.9795) |
| 100+ | $4.110 ($4.7265) |
| 250+ | $3.970 ($4.5655) |
| 500+ | $3.930 ($4.5195) |
| 1000+ | $3.860 ($4.439) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDN604SITRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3930524RL
Cut Tape3930524
Product RangeIXD_604SIA Series
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageHSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current4A
Sink Current4A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay29ns
Output Delay35ns
Product RangeIXD_604SIA Series
Qualification-
Product Overview
IXDN604SITR is a 4A, dual low-side, ultrafast MOSFET driver in an 8-pin Power SOIC package with an exposed metal back. Typical applications include automotive DC/DC regulators, electronic power steering, electric vehicle power train drives and brushless DC motors.
- Dual non-inverting driver
- AEC Q100 qualified
- 4A source/sink drive current
- Wide operating voltage range from 4.5V to 35V
- Logic input withstands negative swing of up to 5V
- Outputs may be connected in parallel for higher drive current
- Matched rise and fall times
- Low propagation delay time
- Low, 10µA supply current
- Low output impedance
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
29ns
Product Range
IXD_604SIA Series
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
HSOIC
Input Type
Non-Inverting
Sink Current
4A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
35ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265