5V 950mA LDO Voltage Regulators LDO Voltage Regulators:
6 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Fixed Output Voltage Nom
Output Voltage - Nom
Output Current
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $1.000 ($1.150)10+ $0.562 ($0.6463)100+ $0.510 ($0.5865)500+ $0.491 ($0.5646)1000+ $0.450 ($0.5175)More Pricing... | Min: 1 / Mult: 1 | Fixed | - | 15V | 1Outputs | - | 5V | 5V | - | Positive Output | - | - | 800mA | 800mA | 1.1V | 1.1V | Through Hole | TO-220 | 3Pins | -40°C | 125°C | 5V 950mA LDO Voltage Regulators | ||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel Packaging Options | 2500+ $0.281 ($0.3232)7500+ $0.260 ($0.299) | Min: 2500 / Mult: 2500 | Fixed | 6.5V | 15V | 1Outputs | - | 5V | 5V | - | Positive Output | - | - | 800mA | 800mA | 1.1V | 1.1V | Surface Mount | SOT-223 | 3Pins | -40°C | 125°C | 5V 950mA LDO Voltage Regulators | ||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel Packaging Options | 2500+ $0.251 ($0.2886)7500+ $0.243 ($0.2794) | Min: 2500 / Mult: 2500 | Fixed | 6.5V | 15V | 1Outputs | - | 5V | 5V | - | Positive Output | - | - | - | 1.3A | 1.1V | 1.1V | Surface Mount | SOT-223 | 3Pins | 0°C | 125°C | 5V 950mA LDO Voltage Regulators | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ $0.568 ($0.6532)50+ $0.540 ($0.621)100+ $0.511 ($0.5876)500+ $0.500 ($0.575)1000+ $0.489 ($0.5624) | Min: 5 / Mult: 5 | Fixed | - | 15V | 1Outputs | - | 5V | 5V | - | Positive Output | - | - | 800mA | 800mA | 1.1V | 1.1V | Surface Mount | TO-252 (DPAK) | 3Pins | 0°C | 125°C | 5V 950mA LDO Voltage Regulators | ||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel Packaging Options | 2500+ $0.413 ($0.475)7500+ $0.405 ($0.4658) | Min: 2500 / Mult: 2500 | Fixed | - | 15V | 1Outputs | - | 5V | 5V | - | Positive Output | - | - | - | 1.3A | 1.1V | 1.1V | Surface Mount | TO-252 (DPAK) | 3Pins | 0°C | 125°C | 5V 950mA LDO Voltage Regulators | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.511 ($0.5876)500+ $0.500 ($0.575)1000+ $0.489 ($0.5624) | Min: 100 / Mult: 5 | Fixed | - | 15V | 1Outputs | 5V | 5V | 5V | 950mA | Positive Output | 1.1V | TO-252 (DPAK) | 800mA | 800mA | 1.1V | 1.1V | Surface Mount | TO-252 (DPAK) | 3Pins | 0°C | 125°C | 5V 950mA LDO Voltage Regulators |