12,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.140 ($2.461) |
| 10+ | $1.550 ($1.7825) |
| 25+ | $1.400 ($1.610) |
| 100+ | $1.240 ($1.426) |
| 250+ | $1.160 ($1.334) |
| 500+ | $1.110 ($1.2765) |
Product Information
Product Overview
MAX40203AUK+T is an ultra-tiny nanoPower, 1A ideal diode with ultra-low-voltage drop. It is an ideal diode current switch with a forward voltage drop that is approximately an order of magnitude smaller than that of Schottky diodes. During a short circuit or a fast power-up, the device limits its output current to 2A. The MAX40203 thermally protects itself and any downstream circuitry from overcurrent conditions. This ideal diode operates from a supply voltage of 1.2V to 5.5V. The supply current is relatively constant with the load current and is typically 300nA. When disabled (EN = low), the ideal diode blocks voltages up to 6V in either direction, making it suitable for use in most low-voltage, portable electronic devices. Applications include notebook and tablet computers, battery backup systems, powerline fault recorders, cellular phones, electronic toys, USB-powered peripherals, and portable medical devices.
- Lower voltage drop in portable applications
- Longer battery life, low leakage when reverse-biased from VDD
- Thermally self-protecting
- Forward voltage (VDD -VOUT) is 14mV typ at IFWD=1mA, VDD=+3.6V, VEN=VDD
- Thermal protection hysteresis is 14°C at VDD=+3.6V, VEN=VDD
- Turn-off reverse threshold is 26mV typ at (VOUT - VDD)
- Power-up delay is 450µs typ at VDD=+3.6V, VEN=VDD
- 5 SOT23 package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
1.2V
SOT-23
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
5.5V
5Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate