Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $5.030 ($5.7845) |
10+ | $4.710 ($5.4165) |
Product Information
Product Overview
The CC2590RGVT is a 2.4GHz Range Extender for use with all ISM band systems. CC2590 is a cost-effective and high performance RF Front End for low-power and low-voltage 2.4GHz wireless applications. CC2590 is a range extender for all existing and future 2.4GHz low-power RF transceivers, transmitters and system-on-chip products from Texas Instruments. CC2590 increases the link budget by providing a power amplifier for increased output power and an LNA with low noise figure for improved receiver sensitivity. CC2590 contains PA, LNA, switches, RF-matching and balun for simple design of high performance wireless applications.
- Up to +14dBm (25mW) output power
- 6dB typical improved sensitivity on CC24xx and CC2500, CC2510 and CC2511
- Digital control of LNA gain by HGM pin
- 100nA in Ppower down
- 22mA at 3V for 12dBm, PAE = 23% low transmit current consumption
- 3.4mA for High gain mode, 1.8mA for low gain mode low receive current consumption
- 4.6dB LNA Noise figure, including T/R switch and external antenna match
Applications
RF Communications, Wireless, Industrial, Audio, Consumer Electronics
Technical Specifications
2.4GHz
-
22.1mA
16Pins
3.6V
-
-40°C
-
No SVHC (27-Jun-2018)
2.4835GHz
-
QFN
2V
14dBm
2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks
85°C
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate