Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,357.440 ($1,561.056) |
| 5+ | $1,317.420 ($1,515.033) |
| 10+ | $1,277.400 ($1,469.010) |
| 25+ | $1,256.710 ($1,445.2165) |
| 50+ | $1,231.580 ($1,416.317) |
Product Information
Product Overview
Current transducer used for ultra-high precision measurement of current with galvanic separation between primary and secondary. It is used as a feedback element in high performance gradient amplifiers for MRI and power supplies, calibration unit, energy measurement and medical equipment. For the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Complies with EMC (EN 61000-6-2: 2016, EN 61000-6-3: 2007 + A1 (2011)), safety (EN 61010-1: 2010 + A1 (2016), IEC 61010-2-030: 2017) standards. Applications include industrial and laboratory.
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- Fluxgate technology reinvented (LEM patent), IPN = 100A
- 9 pin D-sub male secondary connector, flat or vertical panel mounting
- Electrostatic shield between primary and secondary circuit
- Optically insulated output (photo coupler) indicates transducer state
- LED indicator confirms normal operation, excellent linearity over temperature range
- Best in class accuracy, excellent linearity
- Extremely low temperature drift, wide frequency bandwidth
- High immunity to external fields
- Power supply +/- 15V, temperature range from -40°C to +85°C
Applications
Medical
Technical Specifications
Current
14.25V
AC / DC
0.0018%
Closed Loop Flux Gate
100A
200mA
-40°C
IN100 Series
± 15V
15.75V
-100A to 100A
-100A to 100A
200ns
0.0018%
Panel Mount
85°C
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate