Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $62.230 | $62.23 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.230 ($71.5645) |
| 5+ | $57.140 ($65.711) |
| 10+ | $52.880 ($60.812) |
| 50+ | $51.400 ($59.110) |
| 100+ | $50.830 ($58.4545) |
Product Information
Product Overview
STC31-C-R3 is a smart CO2 sensor. It features a digital I²C interface, which makes it easy to connect directly to a microprocessor. The STC31-C sensor is a thermal conductivity gas concentration sensor designed for high-volume applications. It utilizes a revolutionary thermal conductivity measurement principle, which results in superior repeatability and long-term stability. The outstanding performance of this sensor is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.
- Digital and calibrated output of gas concentration and temperature
- Long-term stable measurement, low power
- Low-cross-sensitivity to humidity and oxygen concentration changes
- 0 to 100 vol % specified CO₂ measurement range
- 0.5s response time (τ63%)
- 0.02 vol%/°C temperature stability
- 2.7 to 5.5V supply voltage
- 50uA average supply current
- Measurement range from -40°C to 105°C
- Size (LxWxH) is 3.30mm x 2.54mm x 0.76mm
Technical Specifications
Carbon Dioxide
0.5%
-
No SVHC (23-Jan-2024)
30.5ppm
±0.2%
STC31-C Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate