Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoAVFS-2.
Order Code4285675
Product RangeAVFS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $601.770 ($692.0355) |
Price for:Each
Minimum: 1
Multiple: 1
$601.77 ($692.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVFS-2.
Order Code4285675
Product RangeAVFS Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max14.7psi
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Accuracy-
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeAVFS Series
Port Size-
Pressure Max14.7psi
Supply Voltage DC Max30V
Supply Voltage DC Min18V
Technical Specifications
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
18VDC
Accuracy
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Max
50°C
Port Size
-
Supply Voltage DC Max
30V
Flow Rate Max
-
Operating Pressure Max
14.7psi
Supply Voltage Max
30VDC
Media Type
Air
Process Connection Type
-
Operating Temperature Min
-10°C
Product Range
AVFS Series
Pressure Max
14.7psi
Supply Voltage DC Min
18V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092