Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC511-500
Order Code3808985
Product RangeLC511 Series
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,405.610 ($1,616.4515) |
| 5+ | $1,377.500 ($1,584.125) |
| 10+ | $1,349.390 ($1,551.7985) |
| 25+ | $1,321.280 ($1,519.472) |
Price for:Each
Minimum: 1
Multiple: 1
$1,405.61 ($1,616.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC511-500
Order Code3808985
Product RangeLC511 Series
Technical Datasheet
Load Capacity500lb
Load Cell TypeCantilever Beam
Supply Voltage10VDC
Weight Capacity500lbf
Excitation Voltage Min-
Excitation Voltage Max15VDC
Cell Output mV / V3
Connection Type4 Conductor Cable
Linearity0.03%
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Operating Temperature Min-34°C
Operating Temperature Max82°C
Product RangeLC511 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Capacity
500lb
Supply Voltage
10VDC
Excitation Voltage Min
-
Cell Output mV / V
3
Linearity
0.03%
Cable Length - Imperial
15ft
Operating Temperature Max
82°C
SVHC
No SVHC (17-Jan-2022)
Load Cell Type
Cantilever Beam
Weight Capacity
500lbf
Excitation Voltage Max
15VDC
Connection Type
4 Conductor Cable
Cable Length - Metric
4.6m
Operating Temperature Min
-34°C
Product Range
LC511 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.558825