Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No616-500U-FCopy
Manufacturer Standard Lead Time17 weeks
Order Code7043831
Product Range616 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $852.180 ($980.007) |
| 5+ | $824.240 ($947.876) |
Price for:Each
Minimum: 1
Multiple: 1
$852.18 ($980.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No616-500U-FCopy
Manufacturer Standard Lead Time17 weeks
Order Code7043831
Product Range616 Series
Technical Datasheet
Load Capacity500kg
Load Cell TypeCompression
Supply Voltage10VDC
Weight Capacity500kgf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection TypeCable
Linearity-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range616 Series
Product Overview
The 616-500U-F is a Tension Compression Load Cell. Humidity resistant coating and shielded cables enable this load cell to be used in harsh environments while maintaining its operating specifications. Additional sense wires compensate for changes in lead resistance due to temperature change and/or cable extension. OIML R60 approved.
- 6-wire circuit
- Stainless steel housing
- IP67 Protection rating
Applications
Industrial, Test & Measurement
Technical Specifications
Load Capacity
500kg
Supply Voltage
10VDC
Excitation Voltage Min
10VDC
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
3m
Operating Temperature Min
-30°C
Product Range
616 Series
Load Cell Type
Compression
Weight Capacity
500kgf
Excitation Voltage Max
15VDC
Sensor Output Type
Ratiometric
Linearity
-
Cable Length - Imperial
9.8ft
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8