Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoLS04-2A66-PP-500W
Order Code2453588
Product RangeLS04 Series
Technical Datasheet
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $65.390 ($75.1985) |
10+ | $57.220 ($65.803) |
25+ | $54.490 ($62.6635) |
50+ | $51.740 ($59.501) |
100+ | $46.470 ($53.4405) |
500+ | $40.770 ($46.8855) |
1000+ | $39.960 ($45.954) |
Price for:Each
Minimum: 1
Multiple: 1
$65.39 ($75.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoLS04-2A66-PP-500W
Order Code2453588
Product RangeLS04 Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeLS04 Series
Product Overview
The LS04-2A66-PP-500W is a Liquid Level Sensor for single, multi and continuous level control, detection and monitoring. The device features reservoir, tank, bottle or other container mounting configurations, up to 6 floats, 1 to 100W rated power, other cables, connectors.
- 10W Rated power (maximum)
- 0.5A Switching current maximum
- 150mΩ Contact resistance (maximum)
- 500mm Cable length
- Stripped and tinned cable termination
Applications
Sensing & Instrumentation, Automotive, Industrial, Automation & Process Control, Aerospace, Defence, Military, Avionics
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
Media Type
Liquid
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-30°C
Product Range
LS04 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0224