| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADIS16480BMLZCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4030164 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,529.560 ($9,808.994) |
| 10+ | $8,358.980 ($9,612.827) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADIS16480BMLZCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4030164 |
| Technical Datasheet | |
| MEMS Module Function | Tri-Axis Gyroscope, Accelerometer & Magnetometer, Tri-Axis Delta Angle & Velocity Outputs, Barometer |
| Sensor Type | Accelerometer, Gyroscope |
| Sensing Axis | X, Y, Z |
| Sensor Case Style | Module |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Sensor Case / Package | Module |
| No. of Pins | 24Pins |
| Sensing Range - Accelerometer | ± 10g |
| Sensing Range - Gyroscope | ± 450°/s |
| Temperature Sensing Range | - |
| Output Interface | SPI |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADIS16480 is a iSensor® device. It is a complete inertial system that includes a triaxial gyroscope, a triaxial accelerometer, triaxial magnetometer, pressure sensor, and an extended Kalman filter (EKF) for dynamic orientation sensing. Each inertial sensor in the device combines industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements. The sensors are further correlated and processed in the extended Kalman filter, which provides both automatic adaptive filtering, as well as user-programmable tuning. It is widely used in application such as platform stabilization, control, and pointing, navigation, instrumentation, robotic etc.
- Single-supply operation is 3V to 3.6V, 2000g shock survivability
- Static accuracy is 0.1° typ at (TA = 25°C), triaxial, delta angle and delta velocity output
- Gyroscope misalignment is ±0.05° typ at (TA = 25°C), triaxial, digital magnetometer, ±2.5gauss
- Gyroscope in-run bias stability is 6.25°/hr typ at (TA = 25°C), adaptive extended kalman filter
- Gyroscope angular random walk is 0.3°/√hr typ at (TA = 25°C), automatic covariance computation
- Gyroscope nonlinearity is 0.01% of FS typ at (TA = 25°C), programmable reference reorientation
- Accelerometer dynamic range is ±10g min at (TA = 25°C), programmable sensor disturbance levels
- Configurable event-driven controls, factory-calibrated sensitivity, bias, and axial alignment
- SPI-compatible serial interface, programmable operation and control, single-command self-test
- Operating temperature is -40°C to +105°C, package style is 24-lead module with connector interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| MEMS Module Function | Tri-Axis Gyroscope, Accelerometer & Magnetometer, Tri-Axis Delta Angle & Velocity Outputs, Barometer |
|---|---|
| Sensing Axis | X, Y, Z |
| Supply Voltage Min | 3V |
| Sensor Case / Package | Module |
| Sensing Range - Accelerometer | ± 10g |
| Temperature Sensing Range | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Sensor Type | Accelerometer, Gyroscope |
|---|---|
| Sensor Case Style | Module |
| Supply Voltage Max | 3.6V |
| No. of Pins | 24Pins |
| Sensing Range - Gyroscope | ± 450°/s |
| Output Interface | SPI |
| Operating Temperature Max | 105°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |