11 Product Results Found for "ELMA"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $52.240 ($60.076)10+ $51.000 ($58.650)25+ $48.240 ($55.476)50+ $47.260 ($54.349)100+ $46.270 ($53.2105) | Total:$52.24 Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ $52.240 ($60.076)10+ $51.000 ($58.650)25+ $48.240 ($55.476)50+ $47.260 ($54.349)100+ $46.270 ($53.2105)More Pricing... | Total:$52.24 Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ $52.240 ($60.076)10+ $51.000 ($58.650)25+ $48.240 ($55.476)50+ $47.260 ($54.349)100+ $46.270 ($53.2105)More Pricing... | Total:$52.24 Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ $70.150 ($80.6725)5+ $68.490 ($78.7635) | Total:$70.15 Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ $52.240 ($60.076)10+ $51.000 ($58.650)25+ $48.240 ($55.476)50+ $47.260 ($54.349)100+ $46.270 ($53.2105)More Pricing... | Total:$52.24 Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ $75.470 ($86.7905)10+ $73.690 ($84.7435)25+ $72.230 ($83.0645)50+ $70.750 ($81.3625)100+ $69.280 ($79.672)More Pricing... | Total:$75.47 Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ $220.840 ($253.966)5+ $216.420 ($248.883) | Total:$220.84 Min: 1 / Mult: 1 | Mechanical | Incremental | 12CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ $269.370 ($309.7755)5+ $264.280 ($303.922)10+ $259.200 ($298.080) | Total:$269.37 Min: 1 / Mult: 1 | Mechanical | Incremental | 24CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ $333.470 ($383.4905)5+ $317.670 ($365.3205)10+ $310.050 ($356.5575) | Total:$333.47 Min: 1 / Mult: 1 | Mechanical | Incremental | 48CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ $52.240 ($60.076)10+ $51.000 ($58.650)25+ $48.240 ($55.476)50+ $47.260 ($54.349)100+ $46.270 ($53.2105)More Pricing... | Total:$52.24 Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ $55.600 ($63.940)10+ $54.280 ($62.422)25+ $53.190 ($61.1685)50+ $52.110 ($59.9265)100+ $51.020 ($58.673)More Pricing... | Total:$55.60 Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||