Rotary Encoders:
1,267 Products FoundFind a huge range of Rotary Encoders at element14 New Zealand. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Alps Alpine
View
Buyer
Engineer
Manufacturer
Encoder Technology
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Encoder Resolution
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ $698.100 ($802.815)5+ $671.080 ($771.742)10+ $652.020 ($749.823) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 360PPR | - | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $834.190 ($959.3185)5+ $817.520 ($940.148)10+ $800.830 ($920.9545)25+ $784.140 ($901.761)50+ $767.460 ($882.579)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 2048PPR | - | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,816.310 ($2,088.7565)5+ $1,589.270 ($1,827.6605)10+ $1,316.830 ($1,514.3545)25+ $1,225.760 ($1,409.624) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | - | 0 Detents | - | Horizontal | - | Quadrature | Flange Mount | H20 | - | - | - | - | D Type Flatted End | - | - | - | - | - | 0°C | - | IP66 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $926.860 ($1,065.889)5+ $879.930 ($1,011.9195)10+ $852.720 ($980.628)25+ $835.670 ($961.0205)50+ $818.620 ($941.413)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 2500PPR | - | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,776.820 ($2,043.343)5+ $1,554.710 ($1,787.9165)10+ $1,423.490 ($1,637.0135) | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | 8192PPR | - | 0 Detents | - | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHK5 | 6000rpm | - | - | - | Blind Shaft | - | - | 15mm | 4.75V | 30V | -40°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $707.250 ($813.3375)5+ $679.870 ($781.8505)10+ $652.020 ($749.823) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 360PPR | - | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $813.790 ($935.8585) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 762PPR | - | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,653.620 ($1,901.663)5+ $1,602.620 ($1,843.013) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 2048PPR | - | - | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | H25 | 10000rpm | - | - | 2Channels | D Type Flatted End | - | 20.32mm | 9.525mm | 5V | 28V | -40°C | 85°C | IP66 | M18 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $889.880 ($1,023.362)5+ $844.830 ($971.5545)10+ $818.690 ($941.4935)25+ $802.320 ($922.668)50+ $785.950 ($903.8425)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 500PPR | - | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,470.780 ($1,691.397) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | - | - | - | Horizontal | Without Push Switch | TTL | Flange Mount | DHO5 | - | - | - | - | Hollow Shaft | - | - | - | - | - | - | - | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,839.470 ($2,115.3905)5+ $1,768.260 ($2,033.499)10+ $1,766.930 ($2,031.9695) | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | CHM5 | 9000rpm | - | - | - | D Type Flatted End | - | - | 6mm | 5V | 30V | -20°C | 90°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,608.360 ($1,849.614)5+ $1,523.970 ($1,752.5655)10+ $1,439.600 ($1,655.540)25+ $1,410.810 ($1,622.4315)50+ $1,382.020 ($1,589.323)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | - | - | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | - | - | - | - | Hollow Shaft | - | - | - | - | - | - | - | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,837.320 ($2,112.918)5+ $1,744.290 ($2,005.9335)10+ $1,690.350 ($1,943.9025)25+ $1,656.550 ($1,905.0325)50+ $1,622.740 ($1,866.151) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 2048PPR | - | - | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | 6000rpm | - | - | 1Channels | Hollow Shaft | - | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,326.870 ($2,675.9005) | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | 4096PPR | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Chassis Mount | MHK5 | 12000rpm | - | - | - | Blind Shaft | - | - | 30mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,234.800 ($2,570.020) | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | 8192PPR | - | 0 Detents | - | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | - | - | - | D Type Flatted End | - | 18mm | 10mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,553.390 ($1,786.3985)5+ $1,527.650 ($1,756.7975)10+ $1,497.110 ($1,721.6765)25+ $1,466.550 ($1,686.5325)50+ $1,436.000 ($1,651.400) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 1024CPR | - | - | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | H25 | 10000rpm | - | - | 2Channels | D Type Flatted End | - | 20.32mm | 9.525mm | 5V | 28V | -40°C | 85°C | IP66 | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,130.400 ($1,299.960)5+ $1,086.640 ($1,249.636)10+ $1,025.310 ($1,179.1065)25+ $988.660 ($1,136.959)50+ $960.670 ($1,104.7705)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 2048PPR | - | 0 Detents | - | Horizontal | Without Push Switch | HTL | Flange Mount | DSM5 | 6000rpm | - | - | - | Solid Shaft | - | - | 10mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $898.720 ($1,033.528)5+ $863.940 ($993.531)10+ $828.730 ($953.0395) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | - | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHO5 | - | - | - | - | Hollow Shaft | - | - | - | - | - | - | - | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,090.460 ($2,404.029) | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | 8192PPR | - | 0 Detents | - | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | Blind Shaft | - | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,632.960 ($3,027.904) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 1024CPR | - | - | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | - | - | 2Channels | Hollow Shaft | - | - | 1" | 5V | 28V | 0°C | 70°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,077.010 ($1,238.5615)5+ $1,022.490 ($1,175.8635)10+ $990.880 ($1,139.512)25+ $971.070 ($1,116.7305)50+ $951.250 ($1,093.9375)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 720PPR | - | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,763.260 ($2,027.749)5+ $1,542.860 ($1,774.289)10+ $1,278.370 ($1,470.1255)25+ $1,189.970 ($1,368.4655) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | - | 0 Detents | - | Horizontal | - | Quadrature | Flange Mount | H20 | - | - | - | - | D Type Flatted End | - | - | - | - | - | 0°C | - | IP66 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $563.080 ($647.542)5+ $541.270 ($622.4605)10+ $510.720 ($587.328)25+ $510.180 ($586.707) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | GZT4 | - | - | - | - | Hollow Shaft | - | - | - | - | - | - | - | IP52 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,197.470 ($2,527.0905) | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | 8192PPR | - | 0 Detents | - | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 | 12000rpm | - | - | - | D Type Flatted End | - | 18mm | 10mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $707.250 ($813.3375)5+ $679.870 ($781.8505)10+ $652.020 ($749.823) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 5000PPR | - | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector |